BZT52-B7V5S_R1_00001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 4.714
Unit Price: 0,11000 €
Datasheet
Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT52-B7V5S_R1_00001

DigiKey Part Number
3757-BZT52-B7V5S_R1_00001TR-ND - Tape & Reel (TR)
3757-BZT52-B7V5S_R1_00001CT-ND - Cut Tape (CT)
3757-BZT52-B7V5S_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52-B7V5S_R1_00001
Description
DIODE ZENER 7.5V 200MW SOD323
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 200 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
7 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOD-323
Power - Max
200 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52-B7V5S-AU_R1_000A1Panjit International Inc.4.7143757-BZT52-B7V5S-AU_R1_000A1CT-ND0,11000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01777 €88,85 €
10.0000,01580 €158,00 €
15.0000,01479 €221,85 €
25.0000,01366 €341,50 €
35.0000,01299 €454,65 €
50.0000,01233 €616,50 €
125.0000,01090 €1.362,50 €
250.0000,01001 €2.502,50 €
500.0000,00926 €4.630,00 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,08300 €0,83 €
1000,04280 €4,28 €
5000,03856 €19,28 €
1.0000,03427 €34,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14040 €