
BZT52-B33_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B33_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B33_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B33_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B33_R1_00001 |
Description | DIODE ZENER 33V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B33-AU_R1_000A1 | Panjit International Inc. | 2.260 | 3757-BZT52-B33-AU_R1_000A1CT-ND | 0,12000 € | Parametric Equivalent |
| BZT52B33-G RHG | Taiwan Semiconductor Corporation | 6.000 | 1801-BZT52B33-GRHGCT-ND | 0,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06500 € | 0,65 € |
| 100 | 0,04020 € | 4,02 € |
| 500 | 0,02900 € | 14,50 € |
| 1.000 | 0,02534 € | 25,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02064 € | 61,92 € |
| 6.000 | 0,01827 € | 109,62 € |
| 9.000 | 0,01706 € | 153,54 € |
| 15.000 | 0,01569 € | 235,35 € |
| 21.000 | 0,01488 € | 312,48 € |
| 30.000 | 0,01409 € | 422,70 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

