
BZT52-B30S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B30S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B30S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B30S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B30S_R1_00001 |
Description | DIODE ZENER 30V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 80 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 22.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B30S-AU_R1_000A1 | Panjit International Inc. | 2.604 | 3757-BZT52-B30S-AU_R1_000A1CT-ND | 0,11000 € | Parametric Equivalent |
| BZT52B30S R9G | Taiwan Semiconductor Corporation | 10.000 | 1801-BZT52B30SR9GCT-ND | 0,18000 € | Parametric Equivalent |
| BZX84JB30H RRG | Taiwan Semiconductor Corporation | 5.998 | 1801-BZX84JB30HRRGCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08300 € | 0,83 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03704 € | 18,52 € |
| 1.000 | 0,03245 € | 32,45 € |
| 2.000 | 0,02857 € | 57,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02435 € | 121,75 € |
| 10.000 | 0,02173 € | 217,30 € |
| 15.000 | 0,02039 € | 305,85 € |
| 25.000 | 0,01889 € | 472,25 € |
| 35.000 | 0,01799 € | 629,65 € |
| 50.000 | 0,01713 € | 856,50 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

