
BZT52-B18S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B18S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B18S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B18S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B18S-AU_R1_000A1 |
Description | DIODE ZENER 18V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 14 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 100 | 0,06500 € | 6,50 € |
| 500 | 0,04470 € | 22,35 € |
| 1.000 | 0,02324 € | 23,24 € |
| 2.000 | 0,02104 € | 42,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02193 € | 109,65 € |
| 10.000 | 0,01304 € | 130,40 € |
| 15.000 | 0,01239 € | 185,85 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21060 € |

