
BZT52-B16S-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B16S-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B16S-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B16S-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B16S-AU_R1_000A1 |
Description | DIODE ZENER 16V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 12 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B16S_R1_00001 | Panjit International Inc. | 3.975 | 3757-BZT52-B16S_R1_00001CT-ND | 0,11000 € | Parametric Equivalent |
| BZT52B16S R9G | Taiwan Semiconductor Corporation | 9.870 | 1801-BZT52B16SR9GCT-ND | 0,19000 € | Parametric Equivalent |
| BZX84JB16H RRG | Taiwan Semiconductor Corporation | 75 | 1801-BZX84JB16HRRGCT-ND | 0,20000 € | Parametric Equivalent |
| UDZS16B RRG | Taiwan Semiconductor Corporation | 5.637 | 1801-UDZS16BRRGCT-ND | 0,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02557 € | 25,57 € |
| 2.000 | 0,02244 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01763 € | 88,15 € |
| 10.000 | 0,01567 € | 156,70 € |
| 15.000 | 0,01467 € | 220,05 € |
| 25.000 | 0,01355 € | 338,75 € |
| 35.000 | 0,01288 € | 450,80 € |
| 50.000 | 0,01223 € | 611,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

