
BZT52-B14_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B14_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B14_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B14_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B14_R1_00001 |
Description | DIODE ZENER 14V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 10.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08400 € | 0,84 € |
| 100 | 0,05180 € | 5,18 € |
| 500 | 0,03754 € | 18,77 € |
| 1.000 | 0,03290 € | 32,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02695 € | 80,85 € |
| 6.000 | 0,02395 € | 143,70 € |
| 9.000 | 0,02241 € | 201,69 € |
| 15.000 | 0,02069 € | 310,35 € |
| 21.000 | 0,01966 € | 412,86 € |
| 30.000 | 0,01867 € | 560,10 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |

