
BZT52-B13S_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B13S_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B13S_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B13S_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B13S_R1_00001 |
Description | DIODE ZENER 13V 200MW SOD323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Series | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,06600 € | 0,66 € |
| 100 | 0,04060 € | 4,06 € |
| 500 | 0,02928 € | 14,64 € |
| 1.000 | 0,02557 € | 25,57 € |
| 2.000 | 0,02244 € | 44,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01904 € | 95,20 € |
| 10.000 | 0,01693 € | 169,30 € |
| 15.000 | 0,01585 € | 237,75 € |
| 25.000 | 0,01463 € | 365,75 € |
| 35.000 | 0,01391 € | 486,85 € |
| 50.000 | 0,01321 € | 660,50 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |

