
BR315F_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR315F_R1_00001TR-ND - Tape & Reel (TR) 3757-BR315F_R1_00001CT-ND - Cut Tape (CT) 3757-BR315F_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR315F_R1_00001 |
Description | DIODE SCHOTTKY 150V 3A SMBF |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SMBF |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 100pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package SMBF |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,06967 € | 104,50 € |
| 3.000 | 0,06242 € | 187,26 € |
| 4.500 | 0,05872 € | 264,24 € |
| 7.500 | 0,05456 € | 409,20 € |
| 10.500 | 0,05210 € | 547,05 € |
| 15.000 | 0,04970 € | 745,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19500 € | 1,95 € |
| 100 | 0,12240 € | 12,24 € |
| 500 | 0,09074 € | 45,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,31200 € | 3,12 € |
| 100 | 0,19890 € | 19,89 € |
| 500 | 0,15018 € | 75,09 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

