
BR310V_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BR310V_R1_00001TR-ND - Tape & Reel (TR) 3757-BR310V_R1_00001CT-ND - Cut Tape (CT) 3757-BR310V_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BR310V_R1_00001 |
Description | DIODE SCHOTTKY 100V 3A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 740 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,19200 € | 1,92 € |
| 100 | 0,12060 € | 12,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,08248 € | 65,98 € |
| 1.600 | 0,07353 € | 117,65 € |
| 2.400 | 0,06895 € | 165,48 € |
| 4.000 | 0,06381 € | 255,24 € |
| 5.600 | 0,06076 € | 340,26 € |
| 8.000 | 0,05780 € | 462,40 € |
| 20.000 | 0,05128 € | 1.025,60 € |
| 40.000 | 0,04726 € | 1.890,40 € |
| 80.000 | 0,04387 € | 3.509,60 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

