BCP53-16-AU_R2_007A1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet
New Product
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCP53-16-AU_R2_007A1

DigiKey Part Number
3757-BCP53-16-AU_R2_007A1TR-ND - Tape & Reel (TR)
3757-BCP53-16-AU_R2_007A1CT-ND - Cut Tape (CT)
3757-BCP53-16-AU_R2_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCP53-16-AU_R2_007A1
Description
PNP LOW VCE(SAT) TRANSISTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 1 A 100MHz 2.6 W Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
1 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 2V
Power - Max
2.6 W
Frequency - Transition
100MHz
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
100,18600 €1,86 €
1000,11640 €11,64 €
5000,08630 €43,15 €
1.0000,07657 €76,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06600 €165,00 €
5.0000,05945 €297,25 €
7.5000,05611 €420,82 €
12.5000,05236 €654,50 €
17.5000,05013 €877,27 €
25.0000,04797 €1.199,25 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35100 €