
BC856BW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC856BW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC856BW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC856BW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC856BW-AU_R1_000A1 |
Description | TRANS PNP 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 65 V 100 mA 200MHz 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Power - Max 250 mW |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC856BW_R1_00001 | Panjit International Inc. | 2.990 | 3757-BC856BW_R1_00001CT-ND | 0,13000 € | Parametric Equivalent |
| BC846BW RFG | Taiwan Semiconductor Corporation | 17.535 | 1801-BC846BWRFGCT-ND | 0,16000 € | Similar |
| BC846BW,115 | Nexperia USA Inc. | 24.913 | 1727-4848-1-ND | 0,11000 € | Similar |
| BC846BW,135 | Nexperia USA Inc. | 138 | 1727-2631-1-ND | 0,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06100 € | 0,61 € |
| 100 | 0,03730 € | 3,73 € |
| 500 | 0,02686 € | 13,43 € |
| 1.000 | 0,02345 € | 23,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01909 € | 57,27 € |
| 6.000 | 0,01688 € | 101,28 € |
| 9.000 | 0,01575 € | 141,75 € |
| 15.000 | 0,01448 € | 217,20 € |
| 21.000 | 0,01372 € | 288,12 € |
| 30.000 | 0,01299 € | 389,70 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11700 € |

