Similar
Similar
Similar
Similar

BC846BW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC846BW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC846BW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC846BW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BW-AU_R1_000A1 |
Description | TRANS NPN 65V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 250 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 250 mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,01785 € | 53,55 € |
| 6.000 | 0,01578 € | 94,68 € |
| 9.000 | 0,01472 € | 132,48 € |
| 15.000 | 0,01353 € | 202,95 € |
| 21.000 | 0,01282 € | 269,22 € |
| 30.000 | 0,01214 € | 364,20 € |
| 75.000 | 0,01062 € | 796,50 € |
| 150.000 | 0,00969 € | 1.453,50 € |
| 300.000 | 0,00890 € | 2.670,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08600 € | 0,86 € |
| 100 | 0,05280 € | 5,28 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16380 € |




