
BC846BPN_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BC846BPN_R1_00001TR-ND - Tape & Reel (TR) 3757-BC846BPN_R1_00001CT-ND - Cut Tape (CT) 3757-BC846BPN_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BPN_R1_00001 |
Description | TRANS NPN/PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V / 220 @ 2mA, 5V |
Manufacturer Panjit International Inc. | Power - Max 225mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 1 NPN, 1 PNP Complementary | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 65V | Supplier Device Package SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BPDW1T1G | onsemi | 190.003 | BC846BPDW1T1GOSCT-ND | 0,18000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03015 € | 90,45 € |
| 6.000 | 0,02687 € | 161,22 € |
| 9.000 | 0,02519 € | 226,71 € |
| 15.000 | 0,02331 € | 349,65 € |
| 21.000 | 0,02219 € | 465,99 € |
| 30.000 | 0,02110 € | 633,00 € |
| 75.000 | 0,01872 € | 1.404,00 € |
| 150.000 | 0,01724 € | 2.586,00 € |
| 300.000 | 0,01600 € | 4.800,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,09900 € | 0,99 € |
| 100 | 0,06080 € | 6,08 € |
| 500 | 0,04422 € | 22,11 € |
| 1.000 | 0,03884 € | 38,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12500 € | 1,25 € |
| 100 | 0,07790 € | 7,79 € |
| 500 | 0,05708 € | 28,54 € |
| 1.000 | 0,05033 € | 50,33 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,18720 € |

