Parametric Equivalent

BC846BPN-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BC846BPN-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BC846BPN-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BC846BPN-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BPN-AU_R1_000A1 |
Description | TRANS NPN/PNP 65V 100MA SOT-363 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 1 NPN, 1 PNP Complementary 65V 100mA 100MHz 225mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Power - Max 225mW |
Manufacturer Panjit International Inc. | Frequency - Transition 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type 1 NPN, 1 PNP Complementary | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 100mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 65V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA / 650mV @ 5mA, 100mA | Supplier Device Package SOT-363 |
Current - Collector Cutoff (Max) 15nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V / 220 @ 2mA, 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC846BPN_R1_00001 | Panjit International Inc. | 2.418 | 3757-BC846BPN_R1_00001CT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02427 € | 72,81 € |
| 6.000 | 0,02155 € | 129,30 € |
| 9.000 | 0,02016 € | 181,44 € |
| 15.000 | 0,01860 € | 279,00 € |
| 21.000 | 0,01768 € | 371,28 € |
| 30.000 | 0,01678 € | 503,40 € |
| 75.000 | 0,01480 € | 1.110,00 € |
| 150.000 | 0,01358 € | 2.037,00 € |
| 300.000 | 0,01255 € | 3.765,00 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,26910 € |


