Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 150mW Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC846AS-AU_R1_000A1

DigiKey Part Number
3757-BC846AS-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-BC846AS-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-BC846AS-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC846AS-AU_R1_000A1
Description
TRANS 2NPN 65V 100MA SOT-363
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 65V 100mA 150mW Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 2mA, 5V
Manufacturer
Panjit International Inc.
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
2 NPN (Dual)
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
65V
Package / Case
6-TSSOP, SC-88, SOT-363
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-363
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02860 €85,80 €
6.0000,02547 €152,82 €
9.0000,02387 €214,83 €
15.0000,02207 €331,05 €
21.0000,02101 €441,21 €
30.0000,01997 €599,10 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,24570 €