
BAT54SW-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54SW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54SW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54SW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54SW-AU_R1_000A1 |
Description | DIODE ARR SCHOT 30V 200MA SOT323 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 30 V 200mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Panjit International Inc. | Current - Reverse Leakage @ Vr 2 µA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 125°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case SC-70, SOT-323 |
Current - Average Rectified (Io) (per Diode) 200mA | Supplier Device Package SOT-323 |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 100 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,07400 € | 0,74 € |
| 100 | 0,04530 € | 4,53 € |
| 500 | 0,03268 € | 16,34 € |
| 1.000 | 0,02860 € | 28,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02336 € | 70,08 € |
| 6.000 | 0,02072 € | 124,32 € |
| 9.000 | 0,01936 € | 174,24 € |
| 15.000 | 0,01784 € | 267,60 € |
| 21.000 | 0,01694 € | 355,74 € |
| 30.000 | 0,01606 € | 481,80 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14040 € |

