
BAT54A-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BAT54A-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BAT54A-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BAT54A-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54A-AU_R1_000A1 |
Description | DIODE ARR SCHOTT 30V 200MA SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 30 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,07000 € | 0,70 € |
| 100 | 0,04310 € | 4,31 € |
| 500 | 0,03114 € | 15,57 € |
| 1.000 | 0,02724 € | 27,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02226 € | 66,78 € |
| 6.000 | 0,01975 € | 118,50 € |
| 9.000 | 0,01846 € | 166,14 € |
| 15.000 | 0,01701 € | 255,15 € |
| 21.000 | 0,01615 € | 339,15 € |
| 30.000 | 0,01532 € | 459,60 € |
| 75.000 | 0,01348 € | 1.011,00 € |
| 150.000 | 0,01234 € | 1.851,00 € |
| 300.000 | 0,01139 € | 3.417,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,12870 € |



