
BAS70C_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BAS70C_R1_00001TR-ND - Tape & Reel (TR) 3757-BAS70C_R1_00001CT-ND - Cut Tape (CT) 3757-BAS70C_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70C_R1_00001 |
Description | DIODE ARR SCHOTT 70V 200MA SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 70 V 200mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1 V @ 15 mA |
Manufacturer Panjit International Inc. | Speed Small Signal =< 200mA (Io), Any Speed |
Series | Current - Reverse Leakage @ Vr 1 µA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Technology Schottky | Supplier Device Package SOT-23 |
Voltage - DC Reverse (Vr) (Max) 70 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08000 € | 0,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03550 € | 17,75 € |
| 1.000 | 0,03108 € | 31,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02544 € | 76,32 € |
| 6.000 | 0,02259 € | 135,54 € |
| 9.000 | 0,02113 € | 190,17 € |
| 15.000 | 0,01949 € | 292,35 € |
| 21.000 | 0,01852 € | 388,92 € |
| 30.000 | 0,01757 € | 527,10 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15210 € |

