
BAS21GW6-AU_R1_007A1 | |
|---|---|
DigiKey Part Number | 3757-BAS21GW6-AU_R1_007A1TR-ND - Tape & Reel (TR) 3757-BAS21GW6-AU_R1_007A1CT-ND - Cut Tape (CT) 3757-BAS21GW6-AU_R1_007A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS21GW6-AU_R1_007A1 |
Description | DIODE ARR GP 250V 200MA SOT-23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 250 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 200 V | |
Operating Temperature - Junction | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,38000 € | 3,80 € |
| 100 | 0,24430 € | 24,43 € |
| 500 | 0,18578 € | 92,89 € |
| 1.000 | 0,16689 € | 166,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14287 € | 428,61 € |
| 6.000 | 0,13076 € | 784,56 € |
| 9.000 | 0,12459 € | 1.121,31 € |
| 15.000 | 0,11766 € | 1.764,90 € |
| 21.000 | 0,11356 € | 2.384,76 € |
| 30.000 | 0,10758 € | 3.227,40 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

