Parametric Equivalent
Parametric Equivalent

AZ23C5V1_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C5V1_R1_00001TR-ND - Tape & Reel (TR) 3757-AZ23C5V1_R1_00001CT-ND - Cut Tape (CT) 3757-AZ23C5V1_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C5V1_R1_00001 |
Description | DIODE ZENER ARRAY 5.1V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 5.1 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 5.1 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 800 mV | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05999 € | 179,97 € |
| 6.000 | 0,05408 € | 324,48 € |
| 9.000 | 0,05106 € | 459,54 € |
| 15.000 | 0,04767 € | 715,05 € |
| 21.000 | 0,04566 € | 958,86 € |
| 30.000 | 0,04370 € | 1.311,00 € |
| 75.000 | 0,03942 € | 2.956,50 € |
| 150.000 | 0,03677 € | 5.515,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13600 € | 1,36 € |
| 100 | 0,07060 € | 7,06 € |
| 500 | 0,06670 € | 33,35 € |
| 1.000 | 0,06282 € | 62,82 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23400 € |




