Parametric Equivalent
Parametric Equivalent

AZ23C43_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-AZ23C43_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23C43_R1_00001 |
Description | DIODE ZENER ARRAY 43V SOT-23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 43 V 300 mW ±5% SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 43 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 32 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.252.000 | 0,02130 € | 69.267,60 € |
| Unit Price without VAT: | 0,02130 € |
|---|---|
| Unit Price with VAT: | 0,02492 € |




