
5KP170CA_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-5KP170CA_R2_00001TR-ND - Tape & Reel (TR) 3757-5KP170CA_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 5KP170CA_R2_00001 |
Description | TVS DIODE 170VWM 275VC P600 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 275V Clamp 18A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 170V | |
Voltage - Breakdown (Min) | 189V | |
Voltage - Clamping (Max) @ Ipp | 275V | |
Current - Peak Pulse (10/1000µs) | 18A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,46600 € | 14,66 € |
| 100 | 1,00580 € | 100,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,76474 € | 611,79 € |
| 1.600 | 0,70848 € | 1.133,57 € |
| 2.400 | 0,67981 € | 1.631,54 € |
| 4.000 | 0,66223 € | 2.648,92 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,65590 € |

