26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KMC16AS_R1_00001

DigiKey Part Number
3757-5KMC16AS_R1_00001TR-ND - Tape & Reel (TR)
3757-5KMC16AS_R1_00001CT-ND - Cut Tape (CT)
3757-5KMC16AS_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5KMC16AS_R1_00001
Description
TVS DIODE 16VWM 26VC DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26V Clamp 193A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
193A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.200
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8000,50619 €404,95 €
1.6000,46560 €744,96 €
2.4000,44493 €1.067,83 €
4.0000,40795 €1.631,80 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,38680 €