Bipolar (BJT) Transistor PNP 20 V 3 A 160MHz 1.25 W Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB1429_R1_00001

DigiKey Part Number
3757-2SB1429_R1_00001TR-ND - Tape & Reel (TR)
3757-2SB1429_R1_00001CT-ND - Cut Tape (CT)
3757-2SB1429_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SB1429_R1_00001
Description
TRANS PNP 20V 3A SOT-23
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 3 A 160MHz 1.25 W Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Mfr
Power - Max
1.25 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
160MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
SOT-23
Vce Saturation (Max) @ Ib, Ic
300mV @ 300mA, 3A
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.689
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,07859 €235,77 €
6.0000,07120 €427,20 €
9.0000,06742 €606,78 €
15.0000,06361 €954,15 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23600 €2,36 €
1000,14880 €14,88 €
5000,11106 €55,53 €
1.0000,09886 €98,86 €
Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22300 €2,23 €
1000,14040 €14,04 €
5000,10480 €52,40 €
1.0000,09326 €93,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,43290 €