
1SMA4757_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1SMA4757_R1_00001TR-ND - Tape & Reel (TR) 3757-1SMA4757_R1_00001CT-ND - Cut Tape (CT) 3757-1SMA4757_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4757_R1_00001 |
Description | DIODE ZENER 51V 1W DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 51 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 38.8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,05704 € | 102,67 € |
| 3.600 | 0,05104 € | 183,74 € |
| 5.400 | 0,04798 € | 259,09 € |
| 9.000 | 0,04454 € | 400,86 € |
| 12.600 | 0,04250 € | 535,50 € |
| 18.000 | 0,04052 € | 729,36 € |
| 45.000 | 0,03616 € | 1.627,20 € |
| 90.000 | 0,03346 € | 3.011,40 € |
| 180.000 | 0,03120 € | 5.616,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15500 € | 1,55 € |
| 100 | 0,09660 € | 9,66 € |
| 500 | 0,07120 € | 35,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,12000 € | 1,20 € |
| 100 | 0,06110 € | 6,11 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,19890 € |

