
1SMA4728-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-1SMA4728-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-1SMA4728-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-1SMA4728-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMA4728-AU_R1_000A1 |
Description | DIODE ZENER 3.3V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1 W ±6.06% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 100 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,22300 € | 2,23 € |
| 100 | 0,14670 € | 14,67 € |
| 500 | 0,11218 € | 56,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,07338 € | 132,08 € |
| 3.600 | 0,03518 € | 126,65 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,39780 € |



