
1.5SMCJ85CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ85CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ85CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ85CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ85CA_R1_00001 |
Description | TVS DIODE 85VWM 137VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.4A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 85V | Supplier Device Package |
Voltage - Breakdown (Min) 94.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 137V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,58200 € | 5,82 € |
| 100 | 0,37950 € | 37,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,27308 € | 218,46 € |
| 1.600 | 0,24814 € | 397,02 € |
| 2.400 | 0,23544 € | 565,06 € |
| 4.000 | 0,22116 € | 884,64 € |
| 5.600 | 0,21269 € | 1.191,06 € |
| 8.000 | 0,20447 € | 1.635,76 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,08810 € |

