
1.5SMCJ58CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMCJ58CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMCJ58CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMCJ58CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMCJ58CA_R1_00001 |
Description | TVS DIODE 58VWM 93.6VC DO214AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 16A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54100 € | 5,41 € |
| 100 | 0,35300 € | 35,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,25400 € | 203,20 € |
| 1.600 | 0,23081 € | 369,30 € |
| 2.400 | 0,21899 € | 525,58 € |
| 4.000 | 0,20571 € | 822,84 € |
| 5.600 | 0,19784 € | 1.107,90 € |
| 8.000 | 0,19019 € | 1.521,52 € |
| 20.000 | 0,17427 € | 3.485,40 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,01790 € |

