
1.5SMC100CA_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-1.5SMC100CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC100CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC100CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100CA_R1_00001 |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,40575 € | 324,60 € |
| 1.600 | 0,37177 € | 594,83 € |
| 2.400 | 0,35446 € | 850,70 € |
| 4.000 | 0,33500 € | 1.340,00 € |
| 5.600 | 0,32348 € | 1.811,49 € |
| 8.000 | 0,31229 € | 2.498,32 € |
| 20.000 | 0,30962 € | 6.192,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,82800 € | 8,28 € |
| 100 | 0,55100 € | 55,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 € | 1,04 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,48710 € | 48,71 € |
| Unit Price without VAT: | 1,04000 € |
|---|---|
| Unit Price with VAT: | 1,21680 € |

