
TTR-35R3-0 | |
|---|---|
DigiKey Part Number | 298-16914-ND |
Manufacturer | |
Manufacturer Product Number | TTR-35R3-0 |
Description | RECLSBLE FSTNR RECT 0.750"X35' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reclosable Fastener Hook and Loop Rectangular 0.750" (19.05mm) X 35.00' (10.67m) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | Rectangular | |
Length | 35.00' (10.67m) | |
Width | 0.750" (19.05mm) | |
Diameter | - | |
Mounting Type | - | |
Features | - | |
Material | Polypropylene (PP) Hook, Polyamide (PA) Loop | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,97000 € | 111,97 € |
| 10 | 104,08800 € | 1.040,88 € |
| 25 | 101,09920 € | 2.527,48 € |
| 50 | 98,89180 € | 4.944,59 € |
| 100 | 96,72960 € | 9.672,96 € |
| 250 | 93,93784 € | 23.484,46 € |
| 500 | 91,87576 € | 45.937,88 € |
| Unit Price without VAT: | 111,97000 € |
|---|---|
| Unit Price with VAT: | 131,00490 € |

