
TNC25X37LG2 | |
|---|---|
DigiKey Part Number | 298-23689-ND |
Manufacturer | |
Manufacturer Product Number | TNC25X37LG2 |
Description | WIRE DUCT SLOTTED 2PC SCRW 6.56' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), 2 Piece Screw 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Slotted (Raceway), 2 Piece | |
Height | 1.300" (33.02mm) | |
Length | 6.56' (2.00m) | |
Width | 0.970" (24.64mm) | |
Mounting Type | Screw | |
Features | Separate Snap in Lid (Included) | |
Material | Polyphenylene Ether (PPE), Polystyrene (PS) | |
Color | Gray, Light | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,88000 € | 77,88 € |
| 20 | 70,82950 € | 1.416,59 € |
| 40 | 69,28575 € | 2.771,43 € |
| 60 | 68,39733 € | 4.103,84 € |
| 100 | 67,29350 € | 6.729,35 € |
| 260 | 66,61131 € | 17.318,94 € |
| Unit Price without VAT: | 77,88000 € |
|---|---|
| Unit Price with VAT: | 91,11960 € |


