
9238TH12B | |
|---|---|
DigiKey Part Number | 59-9238TH12B-ND |
Manufacturer | |
Manufacturer Product Number | 9238TH12B |
Description | FAN 12VDC 92X38MM |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 112.7 CFM (3.16m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 38.00mm | |
Air Flow | 112.7 CFM (3.16m³/min) | |
Static Pressure | 0.677 in H2O (168.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 56.5dB(A) | |
Power (Watts) | 10.68 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.890A | |
Voltage Range | 8 ~ 13.8VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 6,50829 € | 13.016,58 € |
| Unit Price without VAT: | 6,50829 € |
|---|---|
| Unit Price with VAT: | 7,61470 € |

