
TM3R6-C | |
|---|---|
DigiKey Part Number | 298-15901-ND |
Manufacturer | |
Manufacturer Product Number | TM3R6-C |
Description | CABLE TIE HLDR DUAL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Rivet or Screw, 3/16" (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Rivet or Screw, 3/16" (M3) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.9mm x 9.5mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73010 € | 365,05 € |
| Unit Price without VAT: | 0,73010 € |
|---|---|
| Unit Price with VAT: | 0,85422 € |


