


S24-120-L0 | |
|---|---|
DigiKey Part Number | 298-13115-ND |
Manufacturer | |
Manufacturer Product Number | S24-120-L0 |
Description | CBL TIE LOCKING BLK 120LB 1.968' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 6.69" (170.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Category | Length - Actual 1.968' (599.95mm) |
Manufacturer Panduit Corp | Mounting Type Free Hanging (In-Line) |
Series | Tensile Strength 120 lbs (54.43 kg) |
Packaging Bulk | Features UV Resistant |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Wire/Cable Tie Type Standard, Locking | Color Black |
Length - Approximate 23.5" | Shelf Life 48 Months |
Bundle Diameter 6.69" (170.00mm) | Shelf Life Start Date of Manufacture |
Width 0.300" (7.62mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,31280 € | 15,64 € |
| 100 | 0,30570 € | 30,57 € |
| 150 | 0,30167 € | 45,25 € |
| 250 | 0,29656 € | 74,14 € |
| 350 | 0,29323 € | 102,63 € |
| 500 | 0,28974 € | 144,87 € |
| Unit Price without VAT: | 0,31280 € |
|---|---|
| Unit Price with VAT: | 0,36598 € |


