
S200X650VA1Y | |
|---|---|
DigiKey Part Number | 298-18727-ND |
Manufacturer | |
Manufacturer Product Number | S200X650VA1Y |
Description | LABEL SELF LAMINATNG 2"X6.5" WHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Self Laminating Label 2.00" x 6.50" (50.8mm x 165.1mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Self Laminating | |
Label Size | 2.00" x 6.50" (50.8mm x 165.1mm) | |
Color | White | |
Material | Vinyl | |
For Use With/Related Products | TDP43MY Thermal Transfer Desktop Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -40°C ~ 93°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,55292 € | 138,23 € |
| 500 | 0,54100 € | 270,50 € |
| 750 | 0,53416 € | 400,62 € |
| 1.250 | 0,52564 € | 657,05 € |
| 1.750 | 0,52010 € | 910,18 € |
| 2.500 | 0,51428 € | 1.285,70 € |
| Unit Price without VAT: | 0,55292 € |
|---|---|
| Unit Price with VAT: | 0,64692 € |


