
RGRB19U | |
|---|---|
DigiKey Part Number | 298-13070-ND |
Manufacturer | |
Manufacturer Product Number | RGRB19U |
Description | GROUNDING BUSBAR KITS 19 483MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grounding Hardware | |
For Use With/Related Products | Cabinet Racks | |
Specifications | 19", Includes Hardware | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,86000 € | 154,86 € |
| 10 | 143,94800 € | 1.439,48 € |
| 25 | 139,81040 € | 3.495,26 € |
| 50 | 136,75320 € | 6.837,66 € |
| 100 | 133,75790 € | 13.375,79 € |
| 250 | 129,89212 € | 32.473,03 € |
| 500 | 127,03654 € | 63.518,27 € |
| Unit Price without VAT: | 154,86000 € |
|---|---|
| Unit Price with VAT: | 181,18620 € |


