
QB-S25-500-C | |
|---|---|
DigiKey Part Number | 298-23345-ND |
Manufacturer | |
Manufacturer Product Number | QB-S25-500-C |
Description | QUICK-BUILD SCREWS; 1/4" SIZE; 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | M14 Machine Screw Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | - | |
Drive Type | - | |
Features | - | |
Thread Size | M14 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Steel | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,39700 € | 3,97 € |
| 25 | 0,38600 € | 9,65 € |
| 50 | 0,37760 € | 18,88 € |
| 100 | 0,36950 € | 36,95 € |
| 300 | 0,35700 € | 107,10 € |
| 500 | 0,35132 € | 175,66 € |
| 1.000 | 0,34375 € | 343,75 € |
| 2.500 | 0,33398 € | 834,95 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,50310 € |


