
PV18-6RNB-3K | |
|---|---|
DigiKey Part Number | 298-PV18-6RNB-3KTR-ND - Tape & Reel (TR) 298-PV18-6RNB-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV18-6RNB-3K |
Description | CONN RING CIRC 18-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 18-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.150" (3.81mm) |
Width - Outer Edges 0.230" (5.84mm) | Material - Insulation Vinyl |
Length - Overall 0.750" (19.05mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,41900 € | 4,19 € |
| 25 | 0,40680 € | 10,17 € |
| 50 | 0,39800 € | 19,90 € |
| 100 | 0,38960 € | 38,96 € |
| 250 | 0,37856 € | 94,64 € |
| 500 | 0,37038 € | 185,19 € |
| 1.000 | 0,36241 € | 362,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,35009 € | 1.050,27 € |
| 6.000 | 0,34253 € | 2.055,18 € |
| 9.000 | 0,33818 € | 3.043,62 € |
| 15.000 | 0,33277 € | 4.991,55 € |
| 21.000 | 0,32925 € | 6.914,25 € |
| 30.000 | 0,32555 € | 9.766,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,52650 € |

