Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV14-38RB-2K

DigiKey Part Number
298-PV14-38RB-2KTR-ND - Tape & Reel (TR)
298-PV14-38RB-2KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PV14-38RB-2K
Description
CONN RING CIRC 14-16AWG #3/8
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 3/8 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Termination
Crimp
Series
Wire Gauge
14-16 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Insulated
Part Status
Active
Color
Blue
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
3/8 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.170" (4.32mm)
Width - Outer Edges
0.530" (13.46mm)
Material - Insulation
Vinyl
Length - Overall
1.150" (29.21mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.609
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,60000 €0,60 €
100,56400 €5,64 €
250,54880 €13,72 €
500,53700 €26,85 €
1000,52540 €52,54 €
2500,51056 €127,64 €
5000,49956 €249,78 €
1.0000,48878 €488,78 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,47823 €956,46 €
4.0000,46789 €1.871,56 €
6.0000,46194 €2.771,64 €
10.0000,45455 €4.545,50 €
14.0000,44974 €6.296,36 €
20.0000,44470 €8.894,00 €
Manufacturers Standard Package
Unit Price without VAT:0,60000 €
Unit Price with VAT:0,70200 €