
PV10-6FB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-6FB-2KTR-ND - Tape & Reel (TR) 298-PV10-6FB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-6FB-2K |
Description | CONN SPADE TERM 10-12AWG #6 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 6 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.990" (25.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Yellow | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.230" (5.84mm) | |
Material - Insulation | Vinyl | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,56800 € | 5,68 € |
| 25 | 0,55200 € | 13,80 € |
| 50 | 0,54020 € | 27,01 € |
| 100 | 0,52870 € | 52,87 € |
| 250 | 0,51364 € | 128,41 € |
| 500 | 0,50258 € | 251,29 € |
| 1.000 | 0,49174 € | 491,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48112 € | 962,24 € |
| 4.000 | 0,47072 € | 1.882,88 € |
| 6.000 | 0,46474 € | 2.788,44 € |
| 10.000 | 0,45730 € | 4.573,00 € |
| 14.000 | 0,45246 € | 6.334,44 € |
| 20.000 | 0,44739 € | 8.947,80 € |
| 50.000 | 0,43460 € | 21.730,00 € |
| 100.000 | 0,42515 € | 42.515,00 € |
| 200.000 | 0,41589 € | 83.178,00 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,71370 € |

