
PV10-10FB-2K | |
|---|---|
DigiKey Part Number | 298-PV10-10FB-2KTR-ND - Tape & Reel (TR) 298-PV10-10FB-2KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PV10-10FB-2K |
Description | CONN SPADE TERM 10-12AWG #10 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 10 Stud Spade Terminal Connector Crimp 10-12 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 10-12 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Butted Seam |
Packaging Tape & Reel (TR) Cut Tape (CT) | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 10 Stud | Insulation Diameter 0.230" (5.84mm) |
Width - Outer Edges 0.370" (9.40mm) | Material - Insulation Vinyl |
Length - Overall 1.040" (26.42mm) | Tongue Inside Opening 0.200" (5.08mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EV10-10FB-Q | Panduit Corp | 7.091 | 298-16739-ND | 9,66000 € | Parametric Equivalent |
| PN10-10F-2K | Panduit Corp | 1.563 | 298-PN10-10F-2KCT-ND | 18,90000 € | Parametric Equivalent |
| PN10-10F-L | Panduit Corp | 2.640 | 298-15421-ND | 38,01000 € | Parametric Equivalent |
| PV10-10F-D | Panduit Corp | 85 | 298-10656-ND | 13,02000 € | Parametric Equivalent |
| PV10-10F-L | Panduit Corp | 13.649 | 298-15595-ND | 26,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,55200 € | 5,52 € |
| 25 | 0,53640 € | 13,41 € |
| 50 | 0,52480 € | 26,24 € |
| 100 | 0,51350 € | 51,35 € |
| 250 | 0,49896 € | 124,74 € |
| 500 | 0,48820 € | 244,10 € |
| 1.000 | 0,47768 € | 477,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,46737 € | 934,74 € |
| 4.000 | 0,45727 € | 1.829,08 € |
| 6.000 | 0,45145 € | 2.708,70 € |
| 10.000 | 0,44423 € | 4.442,30 € |
| 14.000 | 0,43953 € | 6.153,42 € |
| 20.000 | 0,43460 € | 8.692,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,69030 € |

