
PUM-925-3H-T30 | |
|---|---|
DigiKey Part Number | 298-23243-ND |
Manufacturer | |
Manufacturer Product Number | PUM-925-3H-T30 |
Description | CBL TIE LOCKING BLK 120LB 11.42" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 3.00" (76.20mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 11.5" | |
Bundle Diameter | 3.00" (76.20mm) | |
Width | - | |
Length - Actual | 0.951' (290.00mm, 11.42") | |
Mounting Type | Push Mount, Fir Tree | |
Tensile Strength | 120 lbs (54.43 kg) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,14105 € | 428,21 € |
| 400 | 2,09103 € | 836,41 € |
| 600 | 2,06215 € | 1.237,29 € |
| 1.000 | 2,02621 € | 2.026,21 € |
| 1.400 | 2,00279 € | 2.803,91 € |
| 2.000 | 1,97818 € | 3.956,36 € |
| 5.000 | 1,91599 € | 9.579,95 € |
| 10.000 | 1,86991 € | 18.699,10 € |
| 20.000 | 1,82466 € | 36.493,20 € |
| Unit Price without VAT: | 2,14105 € |
|---|---|
| Unit Price with VAT: | 2,50503 € |




