Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Cable Accessories Overview

PUM-100-C0

DigiKey Part Number
298-20261-ND
Manufacturer
Manufacturer Product Number
PUM-100-C0
Description
CABLE TIE HLDR SNGL PUSH MNT BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Single Opening Cable Tie Holder Black Push In - Ribbed Shaft
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Opening
Mounting Type
Push In - Ribbed Shaft
Size / Dimension
0.64" Dia x 0.67" H (16.2mm x 17.0mm)
For Use With/Related Products
M, I, S Ties
Material
Nylon 6.6, Heat Stabilized
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1000,41840 €41,84 €
2000,40885 €81,77 €
3000,40333 €121,00 €
5000,39646 €198,23 €
7000,39199 €274,39 €
1.0000,38730 €387,30 €
2.5000,37542 €938,55 €
5.0000,36663 €1.833,15 €
10.0000,35798 €3.579,80 €
Manufacturers Standard Package
Unit Price without VAT:0,41840 €
Unit Price with VAT:0,48953 €