
PUL6AHD04IG-EG | |
|---|---|
DigiKey Part Number | 298-PUL6AHD04IG-EG-ND |
Manufacturer | |
Manufacturer Product Number | PUL6AHD04IG-EG |
Description | COPPER CBL CAT 6A 4-PR 6.6MM GRY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Gray 23 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.245" (6.22mm) | |
Shield Type | - | |
Length | - | |
Jacket Color | Gray | |
Ratings | - | |
Features | - | |
Voltage | 80 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE), Low Smoke Zero Halogen (LSZH) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 465,53708 € | 11.172,89 € |
| Unit Price without VAT: | 465,53708 € |
|---|---|
| Unit Price with VAT: | 544,67838 € |

