Ball Valve, 0.38" ~ 1.25" Lockout
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-1059

DigiKey Part Number
298-11400-ND
Manufacturer
Manufacturer Product Number
PSL-1059
Description
LOCKOUT, BALL VALVE, 3/8", 1 1/4
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ball Valve, 0.38" ~ 1.25" Lockout
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Lockout
For Use With/Related Products
Ball Valve, 0.38" ~ 1.25"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
122,85000 €22,85 €
521,71400 €108,57 €
1021,24300 €212,43 €
2520,63680 €515,92 €
5020,18920 €1.009,46 €
10019,75050 €1.975,05 €
25019,18424 €4.796,06 €
50018,76604 €9.383,02 €
1.00018,35635 €18.356,35 €
Manufacturers Standard Package
Unit Price without VAT:22,85000 €
Unit Price with VAT:26,73450 €