Ball Valve, 1.50" ~ 2.00" Lockout
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSL-1058

DigiKey Part Number
298-11404-ND
Manufacturer
Manufacturer Product Number
PSL-1058
Description
LOCKOUT, BALL VALVE, 1 1/2", 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Ball Valve, 1.50" ~ 2.00" Lockout
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Lockout
For Use With/Related Products
Ball Valve, 1.50" ~ 2.00"
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,61000 €36,61 €
534,79800 €173,99 €
1034,04400 €340,44 €
2533,07080 €826,77 €
5032,35200 €1.617,60 €
10031,64760 €3.164,76 €
25030,73876 €7.684,69 €
50030,06742 €15.033,71 €
1.00029,40967 €29.409,67 €
Manufacturers Standard Package
Unit Price without VAT:36,61000 €
Unit Price with VAT:42,83370 €