


PRT4S-M6 | |
|---|---|
DigiKey Part Number | 298-23168-ND |
Manufacturer | |
Manufacturer Product Number | PRT4S-M6 |
Description | CBL TIE RELEAS BLUE 50LB 1.208' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard, Releasable Blue 4.00" (101.60mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Releasable | |
Length - Approximate | 14.5" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.190" (4.83mm) | |
Length - Actual | 1.208' (368.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Blue | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,67600 € | 6,76 € |
| 25 | 0,65600 € | 16,40 € |
| 50 | 0,64120 € | 32,06 € |
| 100 | 0,62650 € | 62,65 € |
| 250 | 0,60760 € | 151,90 € |
| 500 | 0,59358 € | 296,79 € |
| 1.000 | 0,57979 € | 579,79 € |
| 3.000 | 0,55844 € | 1.675,32 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,85410 € |



