
PPMA1441B | |
|---|---|
DigiKey Part Number | 298-10963-ND |
Manufacturer | |
Manufacturer Product Number | PPMA1441B |
Description | LABEL 8"X1.5" BLACK/YELLOW |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Print Type | Pre-Printed | |
Language | English | |
Applications | Pipe | |
Application Specifics | Water Fluids | |
Arrangement | Text Only | |
Legend (Text) | Non-Potable Water | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Yellow | |
Color - Legend | Black | |
Length | 8.000" (203.20mm) | |
Width | 1.500" (38.10mm) 1 1/2" | |
Diameter - Label | - | |
Location | Indoor/Outdoor | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | 2.000" (50.80mm) | |
Outside Pipe Diameter (Min) | 1.500" (38.10mm) | |
Shape | Rectangle | |
Features | Abrasion Resistant, Dirt Resistant, Dust Resistant, Grease Resistant, UV Resistant, Water Resistant | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 5 | 2,52000 € | 12,60 € |
| 10 | 2,46500 € | 24,65 € |
| 25 | 2,39520 € | 59,88 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,10050 € |

