
PNF18-6LF-M | |
|---|---|
DigiKey Part Number | 298-15553-ND |
Manufacturer | |
Manufacturer Product Number | PNF18-6LF-M |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.270" (6.86mm) | |
Length - Overall | 0.820" (20.83mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Butted Seam | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.150" (3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,65000 € | 16,25 € |
| 50 | 0,63600 € | 31,80 € |
| 100 | 0,62230 € | 62,23 € |
| 250 | 0,60464 € | 151,16 € |
| 500 | 0,59162 € | 295,81 € |
| 1.000 | 0,57886 € | 578,86 € |
| 3.000 | 0,55916 € | 1.677,48 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,84240 € |




