
PNF18-6FN-3K | |
|---|---|
DigiKey Part Number | 298-PNF18-6FN-3KTR-ND - Tape & Reel (TR) 298-PNF18-6FN-3KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNF18-6FN-3K |
Description | CONN SPADE TERM 18-22AWG #6 RED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 6 Stud Spade Terminal Connector Crimp 18-22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.240" (6.10mm) | |
Length - Overall | 0.770" (19.56mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.090" ~ 0.145" (2.29mm ~ 3.68mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Length - Ring Center to Termination | - | |
Length - Termination | - | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,60800 € | 6,08 € |
| 25 | 0,59160 € | 14,79 € |
| 50 | 0,57860 € | 28,93 € |
| 100 | 0,56620 € | 56,62 € |
| 250 | 0,55016 € | 137,54 € |
| 500 | 0,53832 € | 269,16 € |
| 1.000 | 0,52670 € | 526,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50878 € | 1.526,34 € |
| 6.000 | 0,49778 € | 2.986,68 € |
| 9.000 | 0,49144 € | 4.422,96 € |
| 15.000 | 0,48357 € | 7.253,55 € |
| 21.000 | 0,47845 € | 10.047,45 € |
| 30.000 | 0,47308 € | 14.192,40 € |
| 75.000 | 0,45954 € | 34.465,50 € |
| 150.000 | 0,44954 € | 67.431,00 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,76050 € |

